150 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C151KGRACAUTO

DigiKey Part Number
399-C1206C151KGRACAUTOTR-ND - Tape & Reel (TR)
399-C1206C151KGRACAUTOCT-ND - Cut Tape (CT)
399-C1206C151KGRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C151KGRACAUTO
Description
CAP CER 150PF 2KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C151KGRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.53300kr.45.33
50kr.3.54020kr.177.01
100kr.3.23470kr.323.47
500kr.2.71872kr.1,359.36
1.000kr.2.55914kr.2,559.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.42775kr.4,855.50
4.000kr.2.31960kr.9,278.40
6.000kr.2.26542kr.13,592.52
10.000kr.2.20536kr.22,053.60
14.000kr.2.17025kr.30,383.50
20.000kr.2.13647kr.42,729.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000