
C1206C151JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C151JDGACTUCT-ND - Cut Tape (CT) 399-C1206C151JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151JDGACTU |
Description | CAP CER 150PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.4.42400 | kr.44.24 |
| 50 | kr.3.45040 | kr.172.52 |
| 100 | kr.3.15010 | kr.315.01 |
| 500 | kr.2.64234 | kr.1,321.17 |
| 1.000 | kr.2.48552 | kr.2,485.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.31982 | kr.5,799.55 |
| 5.000 | kr.2.21993 | kr.11,099.65 |
| 7.500 | kr.2.16990 | kr.16,274.25 |
| 12.500 | kr.2.11445 | kr.26,430.63 |
| 17.500 | kr.2.08202 | kr.36,435.35 |
| 25.000 | kr.2.05082 | kr.51,270.50 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

