
C1206C151J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C151J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C151J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C151J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151J5GACAUTO |
Description | CAP CER 150PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35588 | kr.1,423.52 |
| 8.000 | kr.0.33301 | kr.2,664.08 |
| 12.000 | kr.0.32155 | kr.3,858.60 |
| 20.000 | kr.0.30887 | kr.6,177.40 |
| 28.000 | kr.0.30145 | kr.8,440.60 |
| 40.000 | kr.0.29432 | kr.11,772.80 |
| 48.000 | kr.0.29094 | kr.13,965.12 |
| 96.000 | kr.0.27956 | kr.26,837.76 |
| 100.000 | kr.0.27895 | kr.27,895.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

