
| C1206C150JGGACTU | |
|---|---|
| DigiKey Part Number | 399-C1206C150JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C150JGGACTUCT-ND - Cut Tape (CT) 399-C1206C150JGGACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C150JGGACTU | 
| Description | CAP CER 15PF 2KV NP0 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 15 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C150JGGACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.069" (1.75mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 | 
| 10 | kr.4.16600 | kr.41.66 | 
| 50 | kr.3.47780 | kr.173.89 | 
| 100 | kr.3.21280 | kr.321.28 | 
| 500 | kr.2.70426 | kr.1,352.13 | 
| 1.000 | kr.2.54694 | kr.2,546.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.38085 | kr.5,952.12 | 
| 5.000 | kr.2.28072 | kr.11,403.60 | 
| 7.500 | kr.2.23056 | kr.16,729.20 | 
| 12.500 | kr.2.17495 | kr.27,186.88 | 
| 17.500 | kr.2.14243 | kr.37,492.53 | 
| 25.000 | kr.2.11114 | kr.52,778.50 | 
| 30.000 | kr.2.09632 | kr.62,889.60 | 
| Unit Price without VAT: | kr.6.98000 | 
|---|---|
| Unit Price with VAT: | kr.8.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark