1300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C132J1GACTU

DigiKey Part Number
399-C1206C132J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C132J1GACTUCT-ND - Cut Tape (CT)
399-C1206C132J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C132J1GACTU
Description
CAP CER 1300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C132J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.34600kr.23.46
50kr.1.77260kr.88.63
100kr.1.59580kr.159.58
500kr.1.29716kr.648.58
1.000kr.1.20485kr.1,204.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06648kr.4,265.92
8.000kr.1.01505kr.8,120.40
12.000kr.0.98929kr.11,871.48
20.000kr.0.96073kr.19,214.60
28.000kr.0.94404kr.26,433.12
40.000kr.0.92798kr.37,119.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000