1.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C125K8RACTU

DigiKey Part Number
399-C1206C125K8RACTUTR-ND - Tape & Reel (TR)
399-C1206C125K8RACTUCT-ND - Cut Tape (CT)
399-C1206C125K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C125K8RACTU
Description
CAP CER 1.2UF 10V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C125K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.73400kr.37.34
50kr.2.88860kr.144.43
100kr.2.62790kr.262.79
500kr.2.18756kr.1,093.78
1.000kr.2.05143kr.2,051.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.90776kr.4,769.40
5.000kr.1.82117kr.9,105.85
7.500kr.1.77778kr.13,333.35
12.500kr.1.72969kr.21,621.12
17.500kr.1.70157kr.29,777.48
25.000kr.1.67452kr.41,863.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500