
C1206C125K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C125K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C125K8RACTUCT-ND - Cut Tape (CT) 399-C1206C125K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C125K8RACTU |
Description | CAP CER 1.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C125K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.73400 | kr.37.34 |
| 50 | kr.2.88860 | kr.144.43 |
| 100 | kr.2.62790 | kr.262.79 |
| 500 | kr.2.18756 | kr.1,093.78 |
| 1.000 | kr.2.05143 | kr.2,051.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.90776 | kr.4,769.40 |
| 5.000 | kr.1.82117 | kr.9,105.85 |
| 7.500 | kr.1.77778 | kr.13,333.35 |
| 12.500 | kr.1.72969 | kr.21,621.12 |
| 17.500 | kr.1.70157 | kr.29,777.48 |
| 25.000 | kr.1.67452 | kr.41,863.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

