C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C125K3RACTU

DigiKey Part Number
399-C1206C125K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C125K3RACTUCT-ND - Cut Tape (CT)
399-C1206C125K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C125K3RACTU
Description
CAP CER 1.2UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C125K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.76000kr.5.76
10kr.3.51400kr.35.14
50kr.2.78520kr.139.26
100kr.2.51650kr.251.65
500kr.2.15962kr.1,079.81
1.000kr.2.02618kr.2,026.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.91635kr.3,832.70
4.000kr.1.79539kr.7,181.56
6.000kr.1.72576kr.10,354.56
10.000kr.1.65558kr.16,555.80
14.000kr.1.64462kr.23,024.68
20.000kr.1.64031kr.32,806.20
24.000kr.1.63168kr.39,160.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.76000
Unit Price with VAT:kr.7.20000