
C1206C124K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C124K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C124K2RACTUCT-ND - Cut Tape (CT) 399-C1206C124K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C124K2RACTU |
Description | CAP CER 0.12UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14300 | kr.21.43 |
| 50 | kr.1.61160 | kr.80.58 |
| 100 | kr.1.44810 | kr.144.81 |
| 500 | kr.1.17138 | kr.585.69 |
| 1.000 | kr.1.08585 | kr.1,085.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01554 | kr.2,031.08 |
| 4.000 | kr.0.95771 | kr.3,830.84 |
| 6.000 | kr.0.92873 | kr.5,572.38 |
| 10.000 | kr.0.89662 | kr.8,966.20 |
| 14.000 | kr.0.87785 | kr.12,289.90 |
| 20.000 | kr.0.85979 | kr.17,195.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

