Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1206C124J3JACAUTO | |
|---|---|
DigiKey Part Number | C1206C124J3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C124J3JACAUTO |
Description | CAP CER 0.12UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124J3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C124F3JACAUTO | KEMET | 0 | C1206C124F3JACAUTO-ND | kr.9.35513 | Upgrade |
| C1206C124F5JACAUTO | KEMET | 0 | C1206C124F5JACAUTO-ND | kr.12.29060 | Upgrade |
| C1206C124G3JACAUTO | KEMET | 0 | C1206C124G3JACAUTO-ND | kr.2.99240 | Upgrade |
| C1206C124G5JACAUTO | KEMET | 0 | C1206C124G5JACAUTO-ND | kr.3.91781 | Upgrade |
| C1206C124J5JACAUTO | KEMET | 0 | C1206C124J5JACAUTO-ND | kr.2.85161 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.18213 | kr.5,455.32 |
| Unit Price without VAT: | kr.2.18213 |
|---|---|
| Unit Price with VAT: | kr.2.72766 |



