
C1206C123KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123KCRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C123KCRACTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123KCRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.99612 | kr.3,992.24 |
| Unit Price without VAT: | kr.1.99612 |
|---|---|
| Unit Price with VAT: | kr.2.49515 |

