
C1206C123K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C123K1RACTUCT-ND - Cut Tape (CT) 399-C1206C123K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123K1RACTU |
Description | CAP CER 0.012UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98560 | kr.49.28 |
| 100 | kr.0.73860 | kr.73.86 |
| 500 | kr.0.62976 | kr.314.88 |
| 1.000 | kr.0.57459 | kr.574.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44922 | kr.1,796.88 |
| 8.000 | kr.0.42542 | kr.3,403.36 |
| 12.000 | kr.0.41689 | kr.5,002.68 |
| 20.000 | kr.0.41477 | kr.8,295.40 |
| 28.000 | kr.0.40689 | kr.11,392.92 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

