C1206C123F4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.41417
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.42043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.45020
Datasheet
0.012 µF ±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C123F4JACTU

DigiKey Part Number
399-C1206C123F4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C123F4JACTU
Description
CAP CER 0.012UF 16V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.012 µF ±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C123F4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C123F3JACTUKEMET0399-C1206C123F3JACTUTR-NDkr.5.41417Upgrade
C1206C123F5JACTUKEMET0399-C1206C123F5JACTUTR-NDkr.5.42043Upgrade
C1206C123F4JACAUTOKEMET0C1206C123F4JACAUTO-NDkr.5.45020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.41102kr.21,644.08
Manufacturers Standard Package
Unit Price without VAT:kr.5.41102
Unit Price with VAT:kr.6.76378