1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122KDRACTU

DigiKey Part Number
399-C1206C122KDRACTUTR-ND - Tape & Reel (TR)
399-C1206C122KDRACTUCT-ND - Cut Tape (CT)
399-C1206C122KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122KDRACTU
Description
CAP CER 1200PF 1KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.12100kr.41.21
50kr.3.20180kr.160.09
100kr.2.91890kr.291.89
500kr.2.44192kr.1,220.96
1.000kr.2.29432kr.2,294.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.13858kr.5,346.45
5.000kr.2.04468kr.10,223.40
7.500kr.1.99762kr.14,982.15
12.500kr.1.94549kr.24,318.62
17.500kr.1.91499kr.33,512.32
25.000kr.1.88567kr.47,141.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750