
C1206C122JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C122JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C122JCGACTUCT-ND - Cut Tape (CT) 399-C1206C122JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C122JCGACTU |
Description | CAP CER 1200PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C122JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 50 | kr.2.12900 | kr.106.45 |
| 100 | kr.1.92360 | kr.192.36 |
| 500 | kr.1.57790 | kr.788.95 |
| 1.000 | kr.1.47101 | kr.1,471.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.35826 | kr.3,395.65 |
| 5.000 | kr.1.29029 | kr.6,451.45 |
| 7.500 | kr.1.25625 | kr.9,421.88 |
| 12.500 | kr.1.21852 | kr.15,231.50 |
| 17.500 | kr.1.19646 | kr.20,938.05 |
| 25.000 | kr.1.17524 | kr.29,381.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

