1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122JBGACAUTO

DigiKey Part Number
399-15935-2-ND - Tape & Reel (TR)
399-15935-1-ND - Cut Tape (CT)
399-15935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122JBGACAUTO
Description
CAP CER 1200PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.55000kr.35.50
50kr.2.74140kr.137.07
100kr.2.49100kr.249.10
500kr.2.06836kr.1,034.18
1.000kr.1.93776kr.1,937.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.83027kr.3,660.54
4.000kr.1.74182kr.6,967.28
6.000kr.1.69750kr.10,185.00
10.000kr.1.64838kr.16,483.80
14.000kr.1.61968kr.22,675.52
20.000kr.1.59204kr.31,840.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000