
C1206C121KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C121KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C121KCGACTUCT-ND - Cut Tape (CT) 399-C1206C121KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C121KCGACTU |
Description | CAP CER 120PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C121KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.90500 | kr.39.05 |
| 50 | kr.3.02920 | kr.151.46 |
| 100 | kr.2.75850 | kr.275.85 |
| 500 | kr.2.30180 | kr.1,150.90 |
| 1.000 | kr.2.16048 | kr.2,160.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.01133 | kr.5,028.32 |
| 5.000 | kr.1.92141 | kr.9,607.05 |
| 7.500 | kr.1.87637 | kr.14,072.78 |
| 12.500 | kr.1.82645 | kr.22,830.62 |
| 17.500 | kr.1.79726 | kr.31,452.05 |
| 25.000 | kr.1.76917 | kr.44,229.25 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

