
C1206C121F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C121F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C121F5GACTUCT-ND - Cut Tape (CT) 399-C1206C121F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C121F5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C121F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A121FT | KYOCERA AVX | 645 | 478-KGM31BCG2A121FTCT-ND | kr.5.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.36000 | kr.9.36 |
| 10 | kr.6.12800 | kr.61.28 |
| 50 | kr.4.86140 | kr.243.07 |
| 100 | kr.4.47030 | kr.447.03 |
| 500 | kr.3.80934 | kr.1,904.67 |
| 1.000 | kr.3.60473 | kr.3,604.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.29771 | kr.13,190.84 |
| 8.000 | kr.3.18353 | kr.25,468.24 |
| 12.000 | kr.3.12632 | kr.37,515.84 |
| 20.000 | kr.3.06289 | kr.61,257.80 |
| Unit Price without VAT: | kr.9.36000 |
|---|---|
| Unit Price with VAT: | kr.11.70000 |

