Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C109C5GAC9733 | |
|---|---|
DigiKey Part Number | 399-C1206C109C5GAC9733TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C109C5GAC9733 |
Description | CAP CER 1PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C109C5GAC3123 | KEMET | 0 | 399-C1206C109C5GAC3123TR-ND | kr.0.88992 | Parametric Equivalent |
| C1206C109C5GAC3124 | KEMET | 0 | 399-C1206C109C5GAC3124TR-ND | kr.0.75899 | Parametric Equivalent |
| C1206C109C5GAC7210 | KEMET | 0 | 399-C1206C109C5GAC7210TR-ND | kr.0.77589 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84278 | kr.3,371.12 |
| Unit Price without VAT: | kr.0.84278 |
|---|---|
| Unit Price with VAT: | kr.1.05348 |



