
C1206C107M9PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C107M9PAC7210TR-ND - Tape & Reel (TR) 399-C1206C107M9PAC7210CT-ND - Cut Tape (CT) 399-C1206C107M9PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C107M9PAC7210 |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C107M9PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.46000 | kr.13.46 |
| 10 | kr.7.97600 | kr.79.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.6.51750 | kr.52,140.00 |
| Unit Price without VAT: | kr.13.46000 |
|---|---|
| Unit Price with VAT: | kr.16.82500 |

