1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106Z4VACTU

DigiKey Part Number
399-C1206C106Z4VACTUTR-ND - Tape & Reel (TR)
399-C1206C106Z4VACTUCT-ND - Cut Tape (CT)
399-C1206C106Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106Z4VACTU
Description
CAP CER 10UF 16V Y5V 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.56800kr.15.68
50kr.1.26080kr.63.04
100kr.1.03870kr.103.87
500kr.0.83764kr.418.82
1.000kr.0.77427kr.774.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72650kr.1,453.00
4.000kr.0.67064kr.2,682.56
6.000kr.0.64843kr.3,890.58
10.000kr.0.62767kr.6,276.70
14.000kr.0.62029kr.8,684.06
20.000kr.0.61378kr.12,275.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500