1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106Z3VACTU

DigiKey Part Number
399-C1206C106Z3VACTUTR-ND - Tape & Reel (TR)
399-C1206C106Z3VACTUCT-ND - Cut Tape (CT)
399-C1206C106Z3VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106Z3VACTU
Description
CAP CER 10UF 25V Y5V 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106Z3VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.4.73000kr.47.30
50kr.3.71320kr.185.66
100kr.3.39900kr.339.90
500kr.3.12704kr.1,563.52
1.000kr.2.70413kr.2,704.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.57191kr.5,143.82
4.000kr.2.45770kr.9,830.80
6.000kr.2.40194kr.14,411.64
10.000kr.2.34014kr.23,401.40
14.000kr.2.30401kr.32,256.14
20.000kr.2.26925kr.45,385.00
24.000kr.2.25277kr.54,066.48
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500