
C1206C106M9PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M9PACTUTR-ND - Tape & Reel (TR) 399-C1206C106M9PACTUCT-ND - Cut Tape (CT) 399-C1206C106M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M9PACTU |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.19400 | kr.21.94 |
| 50 | kr.1.65100 | kr.82.55 |
| 100 | kr.1.48290 | kr.148.29 |
| 500 | kr.1.20118 | kr.600.59 |
| 1.000 | kr.1.11413 | kr.1,114.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04246 | kr.2,084.92 |
| 4.000 | kr.0.98349 | kr.3,933.96 |
| 6.000 | kr.0.95396 | kr.5,723.76 |
| 10.000 | kr.0.92124 | kr.9,212.40 |
| 14.000 | kr.0.90211 | kr.12,629.54 |
| 20.000 | kr.0.88370 | kr.17,674.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

