10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K8RACTU

DigiKey Part Number
399-C1206C106K8RACTUTR-ND - Tape & Reel (TR)
399-C1206C106K8RACTUCT-ND - Cut Tape (CT)
399-C1206C106K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K8RACTU
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47300kr.24.73
50kr.1.86900kr.93.45
100kr.1.68450kr.168.45
500kr.1.37312kr.686.56
1.000kr.1.27675kr.1,276.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.19753kr.2,395.06
4.000kr.1.13233kr.4,529.32
6.000kr.1.09966kr.6,597.96
10.000kr.1.06347kr.10,634.70
14.000kr.1.04231kr.14,592.34
20.000kr.1.02195kr.20,439.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750