
C1210C125M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C125M1RACTUTR-ND - Tape & Reel (TR) 399-C1210C125M1RACTUCT-ND - Cut Tape (CT) 399-C1210C125M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C125M1RACTU |
Description | CAP CER 1.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C125M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40300 | kr.24.03 |
| 50 | kr.1.81460 | kr.90.73 |
| 100 | kr.1.63450 | kr.163.45 |
| 500 | kr.1.33014 | kr.665.07 |
| 1.000 | kr.1.23605 | kr.1,236.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15867 | kr.2,317.34 |
| 4.000 | kr.1.09501 | kr.4,380.04 |
| 6.000 | kr.1.06312 | kr.6,378.72 |
| 10.000 | kr.1.02779 | kr.10,277.90 |
| 14.000 | kr.1.00713 | kr.14,099.82 |
| 20.000 | kr.0.98726 | kr.19,745.20 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

