
C1206C106K4PACTU | |
---|---|
DigiKey Part Number | 399-C1206C106K4PACTUTR-ND - Tape & Reel (TR) 399-C1206C106K4PACTUCT-ND - Cut Tape (CT) 399-C1206C106K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4PACTU |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.38900 | kr.13.89 |
50 | kr.0.94980 | kr.47.49 |
100 | kr.0.77950 | kr.77.95 |
500 | kr.0.63668 | kr.318.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.50771 | kr.1,015.42 |
4.000 | kr.0.47360 | kr.1,894.40 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |