
C1206C106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15728-2-ND - Tape & Reel (TR) 399-15728-1-ND - Cut Tape (CT) 399-15728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.58600 | kr.55.86 |
| 50 | kr.4.41400 | kr.220.70 |
| 100 | kr.4.05130 | kr.405.13 |
| 500 | kr.3.43920 | kr.1,719.60 |
| 1.000 | kr.3.24982 | kr.3,249.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.09392 | kr.6,187.84 |
| 4.000 | kr.2.96554 | kr.11,862.16 |
| 6.000 | kr.2.90125 | kr.17,407.50 |
| 10.000 | kr.2.82995 | kr.28,299.50 |
| 14.000 | kr.2.78827 | kr.39,035.78 |
| 20.000 | kr.2.74817 | kr.54,963.40 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

