1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475K5RACTU

DigiKey Part Number
399-C1210C475K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C475K5RACTUCT-ND - Cut Tape (CT)
399-C1210C475K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475K5RACTU
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.34200kr.23.42
50kr.1.77160kr.88.58
100kr.1.59550kr.159.55
500kr.1.29946kr.649.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.20794kr.1,207.94
2.000kr.1.01927kr.2,038.54
3.000kr.1.01090kr.3,032.70
5.000kr.1.00187kr.5,009.35
7.000kr.0.98518kr.6,896.26
10.000kr.0.96861kr.9,686.10
12.000kr.0.96042kr.11,525.04
24.000kr.0.95497kr.22,919.28
25.000kr.0.94810kr.23,702.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500