Upgrade
Upgrade

C1206C106J9RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106J9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C106J9RACTU |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106J9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106J4RACTU | KEMET | 13.392 | 399-C1206C106J4RACTUCT-ND | kr.15.98000 | Upgrade |
| C1206C106J8RACTU | KEMET | 4.889 | 399-C1206C106J8RACTUCT-ND | kr.12.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.57574 | kr.9,151.48 |
| Unit Price without VAT: | kr.4.57574 |
|---|---|
| Unit Price with VAT: | kr.5.71968 |


