1206 (3216 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105Z4VACTU

DigiKey Part Number
399-C1206C105Z4VACTUTR-ND - Tape & Reel (TR)
399-C1206C105Z4VACTUCT-ND - Cut Tape (CT)
399-C1206C105Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105Z4VACTU
Description
CAP CER 1UF 16V Y5V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.73000kr.7.30
50kr.0.52100kr.26.05
100kr.0.45700kr.45.70
500kr.0.32960kr.164.80
1.000kr.0.30118kr.301.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.25569kr.639.22
5.000kr.0.24968kr.1,248.40
7.500kr.0.24831kr.1,862.33
12.500kr.0.23673kr.2,959.12
17.500kr.0.23057kr.4,034.97
25.000kr.0.22400kr.5,600.00
30.000kr.0.22089kr.6,626.70
60.000kr.0.21041kr.12,624.60
62.500kr.0.20986kr.13,116.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000