1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105Z3VACTU

DigiKey Part Number
399-C1206C105Z3VACTUTR-ND - Tape & Reel (TR)
399-C1206C105Z3VACTUCT-ND - Cut Tape (CT)
399-C1206C105Z3VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105Z3VACTU
Description
CAP CER 1UF 25V Y5V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105Z3VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46580kr.73.29
100kr.1.31360kr.131.36
500kr.1.05776kr.528.88
1.000kr.0.97858kr.978.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.89511kr.2,237.78
5.000kr.0.84482kr.4,224.10
7.500kr.0.81963kr.6,147.22
12.500kr.0.79171kr.9,896.38
17.500kr.0.77539kr.13,569.33
25.000kr.0.75969kr.18,992.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750