1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105M4RACTU

DigiKey Part Number
399-C1206C105M4RACTUTR-ND - Tape & Reel (TR)
399-C1206C105M4RACTUCT-ND - Cut Tape (CT)
399-C1206C105M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105M4RACTU
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.18600kr.11.86
50kr.0.86280kr.43.14
100kr.0.76410kr.76.41
500kr.0.59792kr.298.96
1.000kr.0.54664kr.546.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.49265kr.1,231.62
5.000kr.0.46011kr.2,300.55
7.500kr.0.44382kr.3,328.65
12.500kr.0.42577kr.5,322.12
17.500kr.0.41521kr.7,266.18
25.000kr.0.40507kr.10,126.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750