1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105M4RACTU

DigiKey Part Number
399-C1206C105M4RACTUTR-ND - Tape & Reel (TR)
399-C1206C105M4RACTUCT-ND - Cut Tape (CT)
399-C1206C105M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105M4RACTU
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.17300kr.11.73
50kr.0.85340kr.42.67
100kr.0.75570kr.75.57
500kr.0.59140kr.295.70
1.000kr.0.54068kr.540.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.48727kr.1,218.17
5.000kr.0.45509kr.2,275.45
7.500kr.0.43897kr.3,292.28
12.500kr.0.42112kr.5,264.00
17.500kr.0.41068kr.7,186.90
25.000kr.0.40064kr.10,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250