
C1206C105M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105M3RACTUTR-ND - Tape & Reel (TR) 399-C1206C105M3RACTUCT-ND - Cut Tape (CT) 399-C1206C105M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M3RACTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11000 | kr.11.10 |
| 50 | kr.0.80640 | kr.40.32 |
| 100 | kr.0.71390 | kr.71.39 |
| 500 | kr.0.55690 | kr.278.45 |
| 1.000 | kr.0.50853 | kr.508.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.45752 | kr.1,143.80 |
| 5.000 | kr.0.42681 | kr.2,134.05 |
| 7.500 | kr.0.41143 | kr.3,085.72 |
| 12.500 | kr.0.39440 | kr.4,930.00 |
| 17.500 | kr.0.38444 | kr.6,727.70 |
| 25.000 | kr.0.37486 | kr.9,371.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

