


C1206C225K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17896-2-ND - Tape & Reel (TR) 399-17896-1-ND - Cut Tape (CT) 399-17896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RECAUTO |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.90800 | kr.19.08 |
| 50 | kr.1.42520 | kr.71.26 |
| 100 | kr.1.27690 | kr.127.69 |
| 500 | kr.1.02620 | kr.513.10 |
| 1.000 | kr.0.94884 | kr.948.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88519 | kr.1,770.38 |
| 4.000 | kr.0.83287 | kr.3,331.48 |
| 6.000 | kr.0.80666 | kr.4,839.96 |
| 10.000 | kr.0.77761 | kr.7,776.10 |
| 14.000 | kr.0.76064 | kr.10,648.96 |
| 20.000 | kr.0.74431 | kr.14,886.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

