1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K5RACAUTO

DigiKey Part Number
399-7011-2-ND - Tape & Reel (TR)
399-7011-1-ND - Cut Tape (CT)
399-7011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K5RACAUTO
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.078
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.18400kr.11.84
50kr.0.86280kr.43.14
100kr.0.70460kr.70.46
500kr.0.60020kr.300.10
1.000kr.0.54054kr.540.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.41157kr.1,028.92
5.000kr.0.37414kr.1,870.70
7.500kr.0.36559kr.2,741.93
12.500kr.0.35348kr.4,418.50
17.500kr.0.35225kr.6,164.38
25.000kr.0.34772kr.8,693.00
30.000kr.0.34714kr.10,414.20
60.000kr.0.34512kr.20,707.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500