
C1206C105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C105K4RACTUCT-ND - Cut Tape (CT) 399-C1206C105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K4RACTU |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63280 | kr.31.64 |
| 100 | kr.0.55600 | kr.55.60 |
| 500 | kr.0.42834 | kr.214.17 |
| 1.000 | kr.0.38896 | kr.388.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.34746 | kr.868.65 |
| 5.000 | kr.0.32247 | kr.1,612.35 |
| 7.500 | kr.0.30995 | kr.2,324.62 |
| 12.500 | kr.0.29608 | kr.3,701.00 |
| 17.500 | kr.0.28798 | kr.5,039.65 |
| 25.000 | kr.0.28019 | kr.7,004.75 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

