
C1206C105K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105K3RAC7210TR-ND - Tape & Reel (TR) 399-C1206C105K3RAC7210CT-ND - Cut Tape (CT) 399-C1206C105K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3RAC7210 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39460 | kr.197.30 |
| 1.000 | kr.0.35764 | kr.357.64 |
| 2.500 | kr.0.31872 | kr.796.80 |
| 5.000 | kr.0.29529 | kr.1,476.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27603 | kr.2,760.30 |
| 20.000 | kr.0.26017 | kr.5,203.40 |
| 30.000 | kr.0.25223 | kr.7,566.90 |
| 50.000 | kr.0.24344 | kr.12,172.00 |
| 70.000 | kr.0.23829 | kr.16,680.30 |
| 100.000 | kr.0.23334 | kr.23,334.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

