
C1206C105K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K3PACTUTR-ND - Tape & Reel (TR) 399-C1206C105K3PACTUCT-ND - Cut Tape (CT) 399-C1206C105K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3PACTU |
Description | CAP CER 1UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.77900 | kr.37.79 |
| 50 | kr.2.92400 | kr.146.20 |
| 100 | kr.2.66090 | kr.266.09 |
| 500 | kr.2.21646 | kr.1,108.23 |
| 1.000 | kr.2.07901 | kr.2,079.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.93393 | kr.4,834.82 |
| 5.000 | kr.1.84649 | kr.9,232.45 |
| 7.500 | kr.1.80268 | kr.13,520.10 |
| 12.500 | kr.1.75413 | kr.21,926.62 |
| 17.500 | kr.1.72573 | kr.30,200.28 |
| 25.000 | kr.1.69843 | kr.42,460.75 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

