


C1206C105J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105J5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C105J5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C105J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J5RECAUTO |
Description | CAP CER 1206 1UF 50V X7R 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 50 | kr.1.41500 | kr.70.75 |
| 100 | kr.1.26670 | kr.126.67 |
| 500 | kr.1.01796 | kr.508.98 |
| 1.000 | kr.0.94105 | kr.941.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85998 | kr.2,149.95 |
| 5.000 | kr.0.81113 | kr.4,055.65 |
| 7.500 | kr.0.78666 | kr.5,899.95 |
| 12.500 | kr.0.75955 | kr.9,494.38 |
| 17.500 | kr.0.74370 | kr.13,014.75 |
| 25.000 | kr.0.72845 | kr.18,211.25 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

