
C1206C105J3RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C105J3RALTUTR-ND - Tape & Reel (TR) 399-C1206C105J3RALTUCT-ND - Cut Tape (CT) 399-C1206C105J3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J3RALTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.42200 | kr.44.22 |
| 50 | kr.3.57120 | kr.178.56 |
| 100 | kr.3.26660 | kr.326.66 |
| 500 | kr.2.75136 | kr.1,375.68 |
| 1.000 | kr.2.60173 | kr.2,601.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.46093 | kr.4,921.86 |
| 4.000 | kr.2.34543 | kr.9,381.72 |
| 6.000 | kr.2.28752 | kr.13,725.12 |
| 10.000 | kr.2.22874 | kr.22,287.40 |
| 14.000 | kr.2.20390 | kr.30,854.60 |
| 20.000 | kr.2.17018 | kr.43,403.60 |
| 24.000 | kr.2.15421 | kr.51,701.04 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

