1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105J3RACAUTO

DigiKey Part Number
399-C1206C105J3RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C105J3RACAUTOCT-ND - Cut Tape (CT)
399-C1206C105J3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105J3RACAUTO
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105J3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.94500kr.49.45
50kr.3.88140kr.194.07
100kr.3.55360kr.355.36
500kr.2.99908kr.1,499.54
1.000kr.2.82764kr.2,827.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.68651kr.5,373.02
4.000kr.2.57033kr.10,281.32
6.000kr.2.51212kr.15,072.72
10.000kr.2.44760kr.24,476.00
14.000kr.2.40986kr.33,738.04
20.000kr.2.37356kr.47,471.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250