
C1206C104M6RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104M6RACTUTR-ND - Tape & Reel (TR) 399-C1206C104M6RACTUCT-ND - Cut Tape (CT) 399-C1206C104M6RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104M6RACTU |
Description | CAP CER 0.1UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M6RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89000 | kr.8.90 |
| 50 | kr.0.64000 | kr.32.00 |
| 100 | kr.0.56320 | kr.56.32 |
| 500 | kr.0.43494 | kr.217.47 |
| 1.000 | kr.0.39546 | kr.395.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36653 | kr.1,466.12 |
| 8.000 | kr.0.31450 | kr.2,516.00 |
| 12.000 | kr.0.30323 | kr.3,638.76 |
| 20.000 | kr.0.29104 | kr.5,820.80 |
| 28.000 | kr.0.28391 | kr.7,949.48 |
| 40.000 | kr.0.27706 | kr.11,082.40 |
| 48.000 | kr.0.27381 | kr.13,142.88 |
| 96.000 | kr.0.26564 | kr.25,501.44 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

