
C1206C104M5RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C104M5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104M5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C104M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.51800 | kr.5.18 |
50 | kr.0.36360 | kr.18.18 |
100 | kr.0.31680 | kr.31.68 |
500 | kr.0.23732 | kr.118.66 |
1.000 | kr.0.21293 | kr.212.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.17639 | kr.705.56 |
8.000 | kr.0.16284 | kr.1,302.72 |
12.000 | kr.0.15606 | kr.1,872.72 |
20.000 | kr.0.14856 | kr.2,971.20 |
28.000 | kr.0.14417 | kr.4,036.76 |
40.000 | kr.0.13995 | kr.5,598.00 |
48.000 | kr.0.13795 | kr.6,621.60 |
96.000 | kr.0.13122 | kr.12,597.12 |
100.000 | kr.0.13086 | kr.13,086.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |