Parametric Equivalent

| C1206C104M3GECAUTO | |
|---|---|
| DigiKey Part Number | 399-C1206C104M3GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C104M3GECAUTOCT-ND - Cut Tape (CT) 399-C1206C104M3GECAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C104M3GECAUTO | 
| Description | CAP CER 1206 0.1UF 25V C0G 20% | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C104M3GECAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, Low ESR | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.33415 | kr.2,668.30 | 
| 4.000 | kr.1.27728 | kr.5,109.12 | 
| 6.000 | kr.1.24557 | kr.7,473.42 | 
| 10.000 | kr.1.21332 | kr.12,133.20 | 
| 14.000 | kr.1.20988 | kr.16,938.32 | 
| 20.000 | kr.1.18936 | kr.23,787.20 | 
| 50.000 | kr.1.14125 | kr.57,062.50 | 
| Unit Price without VAT: | kr.1.33415 | 
|---|---|
| Unit Price with VAT: | kr.1.66769 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark