C1206C104M1RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63365
Datasheet
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104M1RACTM

DigiKey Part Number
399-C1206C104M1RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104M1RACTM
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104M1RAC3020KEMET0399-C1206C104M1RAC3020TR-NDkr.0.74161Parametric Equivalent
C1206C104M1RAC3123KEMET0399-C1206C104M1RAC3123TR-NDkr.0.74161Parametric Equivalent
C1206C104M1RAC3124KEMET0399-C1206C104M1RAC3124TR-NDkr.0.63365Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72137kr.2,885.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.72137
Unit Price with VAT:kr.0.90171