0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K5RALTU

DigiKey Part Number
399-C1206C104K5RALTUTR-ND - Tape & Reel (TR)
399-C1206C104K5RALTUCT-ND - Cut Tape (CT)
399-C1206C104K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K5RALTU
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.759
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44100kr.24.41
50kr.1.84740kr.92.37
100kr.1.66490kr.166.49
500kr.1.35612kr.678.06
1.000kr.1.26071kr.1,260.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.11760kr.4,470.40
8.000kr.1.06442kr.8,515.36
12.000kr.1.03778kr.12,453.36
20.000kr.1.00826kr.20,165.20
28.000kr.0.99100kr.27,748.00
40.000kr.0.97439kr.38,975.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250