
C1206C104K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C104K4RACTUCT-ND - Cut Tape (CT) 399-C1206C104K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K4RACTU |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.0.75500 | kr.7.55 |
| 50 | kr.0.52740 | kr.26.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60039 | kr.2,401.56 |
| 8.000 | kr.0.56676 | kr.4,534.08 |
| 12.000 | kr.0.54992 | kr.6,599.04 |
| 20.000 | kr.0.53125 | kr.10,625.00 |
| 28.000 | kr.0.52034 | kr.14,569.52 |
| 40.000 | kr.0.50984 | kr.20,393.60 |
| 48.000 | kr.0.50487 | kr.24,233.76 |
| 96.000 | kr.0.48811 | kr.46,858.56 |
| 100.000 | kr.0.48722 | kr.48,722.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

