
C1206C104K3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K3GACTUTR-ND - Tape & Reel (TR) 399-C1206C104K3GACTUCT-ND - Cut Tape (CT) 399-C1206C104K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K3GACTU |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.7.02500 | kr.70.25 |
| 50 | kr.5.61220 | kr.280.61 |
| 100 | kr.5.17660 | kr.517.66 |
| 500 | kr.4.44054 | kr.2,220.27 |
| 1.000 | kr.4.21280 | kr.4,212.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.02530 | kr.8,050.60 |
| 4.000 | kr.3.87092 | kr.15,483.68 |
| 6.000 | kr.3.79356 | kr.22,761.36 |
| 10.000 | kr.3.70780 | kr.37,078.00 |
| 14.000 | kr.3.65767 | kr.51,207.38 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

