
C1206C104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C104K2RACTUCT-ND - Cut Tape (CT) 399-C1206C104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.65500 | kr.16.55 |
| 50 | kr.1.22480 | kr.61.24 |
| 100 | kr.1.09370 | kr.109.37 |
| 500 | kr.0.87214 | kr.436.07 |
| 1.000 | kr.0.80379 | kr.803.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74758 | kr.1,495.16 |
| 4.000 | kr.0.70135 | kr.2,805.40 |
| 6.000 | kr.0.67820 | kr.4,069.20 |
| 10.000 | kr.0.65255 | kr.6,525.50 |
| 14.000 | kr.0.63755 | kr.8,925.70 |
| 20.000 | kr.0.62312 | kr.12,462.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

